WAGO 2000-1404 TOPJOB S Series Blue, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS-stocknr.:
- 278-7905
- Fabrikantnummer:
- 2000-1404
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 10,30
(excl. BTW)
€ 12,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 10,30 | € 1,03 |
*prijsindicatie
- RS-stocknr.:
- 278-7905
- Fabrikantnummer:
- 2000-1404
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 16AWG | |
| Series | TOPJOB S | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 16AWG | ||
Series TOPJOB S | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- Land van herkomst:
- CN
WAGO TOPJOB S / 2000 Series Feed Through Terminal Block, Push-In Cage Clamp Termination Method, 800V Voltage Rating - 2000-1404
This feed through terminal block by WAGO offers a reliable solution for electrical connections in various applications. With a current rating of 13.5A and voltage rating of 800V, this terminal block is suitable for a range of projects.
Features & Benefits
• Push-In cage clamp termination method for easy and secure wiring
• ATEX and IECEx hazardous area certifications for added safety
• Single-level design for straightforward installations
• Suitable for American Wire Gauge 24 to 16 and cable CSA of 1 mm²
• Blue colour for easy identification in complex wiring setups
• ATEX and IECEx hazardous area certifications for added safety
• Single-level design for straightforward installations
• Suitable for American Wire Gauge 24 to 16 and cable CSA of 1 mm²
• Blue colour for easy identification in complex wiring setups
Applications
• Ideal for industrial automation systems
• Used in electrical panel installations
• Suitable for mechanical equipment wiring connections
• Can be used for electronics applications requiring secure wire terminations
• Used in electrical panel installations
• Suitable for mechanical equipment wiring connections
• Can be used for electronics applications requiring secure wire terminations
Can it handle high voltage applications?
Yes, the feed through terminal block is rated for up to 800V.
Is this terminal block suitable for hazardous environments?
Yes, it is ATEX and IECEx certified for hazardous area use.
What wire gauges are compatible with this terminal block?
It supports American Wire Gauge 24 to 16 and cable CSA of 1 mm².
Will the blue colour help in easy identification during installations?
Yes, the blue terminal block provides visual clarity in wiring setups.
Can this terminal block be used for industrial automation systems?
Yes, it is reliable for industrial automation and control applications.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Gerelateerde Links
- WAGO 2000-1404 TOPJOB S Series Blue, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1303 TOPJOB S Series Red, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1405 TOPJOB S Series Black, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2208 TOPJOB S Series Grey, 1mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2202 TOPJOB S Series Grey, 1mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1406 TOPJOB S Series Yellow, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2203 TOPJOB S Series Grey, 1mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2141 TOPJOB S Series Grey, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx