WAGO 2000-1207 TOPJOB S Series Green, Yellow, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS-stocknr.:
- 278-7883
- Fabrikantnummer:
- 2000-1207
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 26,99
(excl. BTW)
€ 32,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 26,99 | € 2,699 |
*prijsindicatie
- RS-stocknr.:
- 278-7883
- Fabrikantnummer:
- 2000-1207
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Green, Yellow | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 24 → 16AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- Land van herkomst:
- CN
WAGO TOPJOB S / 2000 Series Earth Terminal Block, 13.5A Current Rating, 1 mm² - 2000-1207
This earth terminal block is designed for reliable electrical connections with a green/yellow colour coding for easy identification. Its single-level design allows for efficient use of space in electrical installations.
Features & Benefits
• Compact 3.5mm pitch maximises installation space
• Green/yellow colour coding enhances safety and identification
• Rated current of 13.5A for performance
• Green/yellow colour coding enhances safety and identification
• Rated current of 13.5A for performance
Applications
• Suitable for automation systems and control panels
• Ideal for electrical equipment in hazardous environments
• Utilised in mechanical systems requiring earth connections
• Ideal for electrical equipment in hazardous environments
• Utilised in mechanical systems requiring earth connections
Can it accommodate various conductor sizes?
Yes, it supports conductors from 24AWG to 16AWG.
Will it perform well in hazardous areas?
Yes, it carries ATEX and IECEx certifications for safety.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Gerelateerde Links
- WAGO 2000-1207 TOPJOB S Series Green, Yellow, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1303 TOPJOB S Series Red, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1405 TOPJOB S Series Black, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2208 TOPJOB S Series Grey, 1mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2202 TOPJOB S Series Grey, 1mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-1406 TOPJOB S Series Yellow, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2203 TOPJOB S Series Grey, 1mm², 2-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2000-2141 TOPJOB S Series Grey, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx