WAGO 2006-1681/1000-429 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- RS-stocknr.:
- 278-7828
- Fabrikantnummer:
- 2006-1681/1000-429
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 57,47
(excl. BTW)
€ 69,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 57,47 | € 11,494 |
*prijsindicatie
- RS-stocknr.:
- 278-7828
- Fabrikantnummer:
- 2006-1681/1000-429
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 8AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Fused | Yes | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 8AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Fused Yes | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- CN
The WAGO Terminal block is a two conductor fuse terminal block which is used for automotive blade style fuses. This terminal block provides class III overvoltage category according to IEC EN 60947 7 3 standard and its operates on 500 V nominal voltage, rated 8 kV surge voltage, 25 A rated current and 30 A current at conductor cross section mm². This terminal block has polyamide insulation material with push in cage clamp connection technology.
RoHS compliant
0.323 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
0.323 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2006-1681/1000-429 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-435 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-434 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-449 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-414 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-413 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1611/1000-836 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1631/1000-541 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA