WAGO 2006-1621 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- RS-stocknr.:
- 278-7801
- Fabrikantnummer:
- 2006-1621
- Fabrikant:
- WAGO
Subtotaal (1 doos van 25 eenheden)*
€ 126,18
(excl. BTW)
€ 152,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 126,18 | € 5,047 |
*prijsindicatie
- RS-stocknr.:
- 278-7801
- Fabrikantnummer:
- 2006-1621
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 8AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Fused | Yes | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 8AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Fused Yes | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- CN
The WAGO Terminal block is a two conductor fuse terminal block which is available with pivoting fuse holder. This terminal block provides class III overvoltage category according to IEC EN 60947 7 3 standard and its operates on 800 V nominal voltage, rated 8 kV surge voltage and 10 A rated current. This terminal block has polyamide insulation material with push in cage clamp connection technology.
RoHS compliant
0.457 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.457 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2006-1621 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1621/1000-541 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1631 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1611 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-435 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-434 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-449 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1611/1000-836 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA