WAGO 2003-7649 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination
- RS-stocknr.:
- 278-7716
- Fabrikantnummer:
- 2003-7649
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 24,10
(excl. BTW)
€ 29,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 24,10 | € 2,41 |
*prijsindicatie
- RS-stocknr.:
- 278-7716
- Fabrikantnummer:
- 2003-7649
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 3 | |
| Series | TOPJOB S | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 3 | ||
Series TOPJOB S | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- Land van herkomst:
- DE
The WAGO Multilevel installation terminal block has 2.5 mm² nominal cross section. It is available in grey colour with push in cage clamp technology. The insulation of this terminal block is made from polyamide material.
RoHS compliant
0.24 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.24 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2003-7649 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination
- WAGO 2003-7641 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination
- WAGO 2003-7642 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination
- WAGO 2003-7659 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination
- WAGO 2003-7645 TOPJOB S Series Grey, 2.5mm², 3-Level, Push-In Cage Clamp Termination
- WAGO 2003-7646 TOPJOB S Series Grey, 2.5mm², 3-Level, Push-In Cage Clamp Termination
- WAGO 2003-6646 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination
- WAGO 2003-6645 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination