WAGO 2002-3211/1000-675 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination
- RS-stocknr.:
- 278-7549
- Fabrikantnummer:
- 2002-3211/1000-675
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 31,11
(excl. BTW)
€ 37,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 31,11 | € 6,222 |
*prijsindicatie
- RS-stocknr.:
- 278-7549
- Fabrikantnummer:
- 2002-3211/1000-675
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 3 | |
| Series | TOPJOB S | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 3 | ||
Series TOPJOB S | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- Land van herkomst:
- DE
The WAGO Component terminal block is available with triple deck with diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.367 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.367 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-3211/1000-675 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination
- WAGO 2002-3211/1000-410 TOPJOB S Series Grey, 2.5mm², 3-Level, Push In Termination
- WAGO 2002-1421/1000-413 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination
- WAGO 2002-2214/1000-492 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination
- WAGO 2002-2211/1000-411 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination
- WAGO 2002-2211/1000-410 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination
- WAGO 2002-2214/1000-490 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination
- WAGO 2002-2214/1000-491 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination