Siemens 8WH3003-0AF00 8WH Series Grey, 2.5mm², 1-Level, Plug-In Termination, CSA
- RS-stocknr.:
- 271-3323
- Fabrikantnummer:
- 8WH3003-0AF00
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 121,20
(excl. BTW)
€ 146,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,424 | € 121,20 |
*prijsindicatie
- RS-stocknr.:
- 271-3323
- Fabrikantnummer:
- 8WH3003-0AF00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | 8WH | |
| Termination Method | Plug-In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series 8WH | ||
Termination Method Plug-In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Voltage Rating 800 V | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- CN
The Siemens Terminal Block is a grey colour DIN rail terminal block. This terminal block has 800 volt operating rated voltage and 24 A operating rated current. This terminal block has top terminal position. This terminal block has 82.53 mm height, 42.8 mm
3 clamping points
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Gerelateerde Links
- Siemens 8WH1000-0AF00 8WH Series Grey, 2.5mm², 1-Level, Screw Termination, CSA
- Siemens 8WH2022-0AF00 8WH Series Grey, 2.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH3003-0CF07 8WH Series Green, Yellow, 2.5mm², 1-Level, Quick Connect Termination, CSA
- Siemens 8WH6000-0AF00 8WH Series Grey, 2.5mm²
- Siemens 8WH6001-0AF00 8WH Series Grey, 2.5mm²
- Siemens 8WH2004-0AF00 8WH Series Grey, 2.5mm², Spring Clamp Termination
- Siemens 8WH3000-0AF00 8WH Series Grey, 2.5mm², Spring Clamp Termination
- Siemens 8WH2000-0AF00 8WH Series Grey, 2.5mm², Spring Clamp Termination