Siemens 8WH2020-5JF30 8WH Series Grey, 2.5mm², 2-Level, Spring Termination
- RS-stocknr.:
- 271-3305
- Fabrikantnummer:
- 8WH2020-5JF30
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 575,70
(excl. BTW)
€ 696,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 11,514 | € 575,70 |
*prijsindicatie
- RS-stocknr.:
- 271-3305
- Fabrikantnummer:
- 8WH2020-5JF30
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | 8WH | |
| American Wire Gauge | 14AWG | |
| Termination Method | Spring | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Voltage Rating | 250 V | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Grey | ||
Number of Levels 2 | ||
Series 8WH | ||
American Wire Gauge 14AWG | ||
Termination Method Spring | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Voltage Rating 250 V | ||
- Land van herkomst:
- PL
The Siemens Terminal Block is a grey colour with spring loaded terminal DIN rail terminal block. This terminal block has 250 volt operating rated voltage and 5.2 mm terminal contact spacing. This terminal block has two tier, diode terminal and its offers
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
Available with illuminated display
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
Available with illuminated display
V0 combustibility class according to UL 94
Gerelateerde Links
- Siemens 8WH2020-5AF00 8WH Series Grey, 2.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH2020-4CF00 8WH Series Grey, 2.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH2020-5DF00 8WH Series Grey, 2.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH2020-5KF00 8WH Series Grey, 2.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH1020-5JF30 8WH Series Grey, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH2020-0AG01 8WH Series Blue, 4mm², 2-Level, Spring Termination, CSA
- Siemens 8WH2020-0AE01 8WH Series Blue, 1.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH2020-0AF01 8WH2020 Series Blue, 2.5mm², Spring Termination