Siemens 8WH1020-5AF00 8WH Series Grey, 2.5mm², 2-Level, Screw Termination, CSA
- RS-stocknr.:
- 271-3255
- Fabrikantnummer:
- 8WH1020-5AF00
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 455,00
(excl. BTW)
€ 550,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 9,10 | € 455,00 |
*prijsindicatie
- RS-stocknr.:
- 271-3255
- Fabrikantnummer:
- 8WH1020-5AF00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 14AWG | |
| Series | 8WH | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Voltage Rating | 500 V | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 14AWG | ||
Series 8WH | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Voltage Rating 500 V | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- PL
The Siemens Terminal Block is a grey colour DIN rail terminal block with two tier terminal. This terminal block has 500 volt operating rated voltage and terminal contact spacing is 5 mm with side position. This terminal block has 69.9 mm height with lowes
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
Available with diode terminal
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
Available with diode terminal
V0 combustibility class according to UL 94
Gerelateerde Links
- Siemens 8WH1020-5BF00 8WH Series Grey, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH1020-5JF30 8WH Series Grey, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH1020-5DF00 8WH Series Grey, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH1020-5HF00 8WH Series Grey, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH1020-5FF00 8WH Series Grey, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH2020-5AF00 8WH Series Grey, 2.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH1020-0CF07 8WH Series Green, Yellow, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH1020-6AC00 8WH Series Grey, 4mm², 2-Level, Screw Termination, CSA