Phoenix Contact 3062977 AKG 16 YE Series Yellow, 16mm², 1-Level, Screw Termination
- RS-stocknr.:
- 270-2620
- Fabrikantnummer:
- 3062977
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 56,00
(excl. BTW)
€ 68,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,12 | € 56,00 |
*prijsindicatie
- RS-stocknr.:
- 270-2620
- Fabrikantnummer:
- 3062977
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 6AWG | |
| Series | AKG 16 YE | |
| Termination Method | Screw | |
| Cable CSA | 16mm² | |
| Voltage Rating | 300 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 6AWG | ||
Series AKG 16 YE | ||
Termination Method Screw | ||
Cable CSA 16mm² | ||
Voltage Rating 300 V | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact connection terminal block is an installation termination block with neutral busbar mounting connection which has no hazardous substances above threshold values.
PA insulating material
Environmental friendly
Environmental friendly
Gerelateerde Links
- Phoenix Contact 3062948 AKG 4 YE Series Yellow, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3063002 AKG 35 YE Series Yellow, 35mm², 1-Level, Screw Termination
- Phoenix Contact 3000569 UK 16 N YE Series Yellow, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3062964 AKG 16 GN Series Green, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3062951 AKG 16 RD Series Red, 16mm², 1-Level, Screw Termination
- Phoenix Contact 3044198 UT 16 YE Series Yellow, 1.5 → 25mm², Single-Level, Screw Termination
- Phoenix Contact 0719126 UK3 N YE Series Yellow, Single-Level, Screw Termination
- Phoenix Contact 3035467 UTTB 4 YE Series Yellow, 4mm², Double-Level, Screw Termination