Phoenix Contact 3037805 STTBS 2.5-L/N Series Grey, 2.5mm², Double-Level, Spring Cage Termination
- RS-stocknr.:
- 270-2496
- Fabrikantnummer:
- 3037805
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 270-2496
- Fabrikantnummer:
- 3037805
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Series | STTBS 2.5-L/N | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Spring Cage | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 500 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Series STTBS 2.5-L/N | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Spring Cage | ||
Cable CSA 2.5mm² | ||
Voltage Rating 500 V | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact double-level spring-cage terminal block is a multi-level terminal block is for installing components that can be individually selected.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Gerelateerde Links
- Phoenix Contact 3035085 STTBS 4-PV Series Grey, 4mm², Double-Level, Spring Cage Termination
- Phoenix Contact 3038464 STTBS 2.5 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3038493 STTBS 2.5 BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3038480 STTBS 2.5-PE Series Green/Yellow, Double-Level, Spring Clamp Termination
- Phoenix Contact 3036327 STTB 2.5-PE/N Series Grey, 2.5mm², Double-Level, Spring Cage Termination
- Phoenix Contact 3035056 STTBS 4 Series Grey, Double-Level, Spring Clamp Termination
- Phoenix Contact 3037478 STS 2.5 OG Series Orange, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3031623 STTB 2.5-LA230 Series Grey, 2.5mm², 2-Level, Spring Cage Termination