Phoenix Contact 1329511 XTV 6-QUATTRO Series Grey, 6mm², Single-Level, Push In Termination
- RS-stocknr.:
- 270-0189
- Fabrikantnummer:
- 1329511
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 188,25
(excl. BTW)
€ 227,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,765 | € 188,25 |
*prijsindicatie
- RS-stocknr.:
- 270-0189
- Fabrikantnummer:
- 1329511
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 20 → 8AWG | |
| Series | XTV 6-QUATTRO | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Voltage Rating | 1 kV | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 20 → 8AWG | ||
Series XTV 6-QUATTRO | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Voltage Rating 1 kV | ||
Vrijgesteld
- Land van herkomst:
- CN
The Phoenix Contact feed-through terminal block is a fast, powerless conductor connection for all conductor types with the pretension contact spring. It has a high level of flexibility when inserting conductors, it enables conductors with or without ferru
Easy procurement of information using QR code
Clear conductor connection and pusher position
Clear conductor connection and pusher position
Gerelateerde Links
- Phoenix Contact 1329512 XTV 6-QUATTRO BU Series Blue, 6mm², Single-Level, Push In Termination
- Phoenix Contact 1329493 XTV 6 Series Grey, 6mm², Single-Level, Push In Termination
- Phoenix Contact 1329499 XTV 6-TWIN Series Grey, 6mm², Single-Level, Push In Termination
- Phoenix Contact 3211797 PT 4-QUATTRO Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 1329494 XTV 6 BU Series Blue, 6mm², Single-Level, Push In Termination
- Phoenix Contact 1329506 XTV 6-TWIN BU Series Blue, 6mm², Single-Level, Push In Termination
- Phoenix Contact 1329603 XTV 10-TWIN Series Grey, 10mm², Single-Level, Push In Termination
- Phoenix Contact 3044571 UT 4-QUATTRO Series Grey, 0.14 → 6mm², Single-Level, Screw Termination