RS PRO Grey, 6mm², 1-Level, Spring Termination

Subtotaal (1 doos van 10 eenheden)*

€ 22,40

(excl. BTW)

€ 27,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 151 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 22,40€ 2,24

*prijsindicatie

RS-stocknr.:
262-4155
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 8AWG

Termination Method

Spring

Cable CSA

6mm²

Current Rating

57A

Voltage Rating

630 V

Land van herkomst:
IT

RS PRO Feedthrough Terminal Block – 22-8 AWG


Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.

Maintenance and Flexibility


Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.

Why Would You Choose RS PRO Feedthrough Terminal Blocks?


Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.

Features and Benefits


  • Single-level feedthrough terminal block

  • 35 mm din rail mounting

  • Termination Method: Spring – Stainless steel

  • The feed-through terminal block is suitable for joining and/or connecting one or more conductors.

  • Cross connection is made by plug-in jumpers

  • Ideal for distributing power supply, signal and data within the electrical panel

Specification


  • Feed through

  • Screwless

  • Width 8 mm

  • 6 mm2 – 8 AWG

  • 57 A – 630 V

  • DIN Rail TH35

  • Grey

Applications


  • Industrial, commercial, and residential applications

  • Gerelateerde Links