Phoenix Contact 2800570 MBKKB Series Grey, Double-Level, Screw Termination
- RS-stocknr.:
- 254-4804
- Fabrikantnummer:
- 2800570
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 461,65
(excl. BTW)
€ 558,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 9,233 | € 461,65 |
*prijsindicatie
- RS-stocknr.:
- 254-4804
- Fabrikantnummer:
- 2800570
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Series | MBKKB | |
| Termination Method | Screw | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Series MBKKB | ||
Termination Method Screw | ||
- Land van herkomst:
- PL
The Phoenix Contact Mini feed-through terminal block has Installed Diod 1N 4007. The reverse voltage is 1300 V. Due to different versions of double-level diode terminal blocks, a variety of switching tasks can be performed.
Installed Diode 1N 4007
reverse voltage 1300 V
maximum continuous current 0.5 A
Connection method Screw connection
reverse voltage 1300 V
maximum continuous current 0.5 A
Connection method Screw connection
Gerelateerde Links
- Phoenix Contact 1414103 MBKKB 2.5-BE Series Grey, 2.5mm², 2-Level, Screw Termination
- Phoenix Contact 2800567 MBKKB 2.5-DIO/O-U Series Grey, 2.5mm², 2-Level, Screw Termination
- Phoenix Contact 1414077 MBKKB 2.5 BU Series Blue, 2.5mm², 2-Level, Screw Termination
- Phoenix Contact 1414132 MBKKB 2.5-PV BU Series Blue, 2.5mm², 2-Level, Screw Termination
- Phoenix Contact 3003567 UKKB Series Grey, Double-Level, Screw Termination
- Phoenix Contact 2791016 UKK Series Grey, Double-Level, Screw Termination
- Phoenix Contact 2772077 UKKB 10 Series Grey, Double-Level, Screw Termination
- Phoenix Contact 2770011 UKK 3 Series Grey, Double-Level, Screw Termination