WAGO 2006-1301 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 247-5843
- Fabrikantnummer:
- 2006-1301
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 25 eenheden)*
€ 59,175
(excl. BTW)
€ 71,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 400 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 2,367 | € 59,18 |
*prijsindicatie
- RS-stocknr.:
- 247-5843
- Fabrikantnummer:
- 2006-1301
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | TOPJOB S, 2006 | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Current Rating | 41A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
Series TOPJOB S, 2006 | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 6mm² | ||
Fused No | ||
Current Rating 41A | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
TOPJOB series grey 3-conductor, 6 mm2 terminal blocks ®S
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
Gerelateerde Links
- WAGO 2006-1301 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1201 TOPJOB S, 2006 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1304 TOPJOB S, 2006 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1204 TOPJOB S, 2006 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1207 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1307 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2206-1301 TOPJOB S, 2206 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-1301 TOPJOB S, 2106 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx