WAGO 2004-1201 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

Subtotaal (1 verpakking van 50 eenheden)*

€ 53,70

(excl. BTW)

€ 65,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 800 stuk(s) vanaf 22 december 2025
  • Plus verzending 200 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 1,074€ 53,70

*prijsindicatie

RS-stocknr.:
247-5837
Fabrikantnummer:
2004-1201
Fabrikant:
WAGO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WAGO

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Land van herkomst:
DE

WAGO Feed-Through Terminal Block, 32A Current Rating, 800V Voltage Rating - 2004 Series - 2004-1201


Connect and protect your electrical equipment in unstable environments by installing this feed-through terminal block from WAGO. You can run two conductors through it to streamline your setup. This versatile piece of kit accommodates wire sizes from 20 to 10AWG. Push-in cage clamp terminals keep wires firmly in place, while a rugged PA shell safeguards the contacts against impact and wear. The unit performs without a hitch in harsh conditions, thanks to a wide operating temperature range between -60°C and +105°C.

Features & Benefits


• Current rating of 32A for use in heavy-duty applications
• Self-extinguishing material limits spread of fires
• Light weight of 6.9g places minimal strain on your equipment

Applications


• Commercial and domestic appliances
• Industrial control panels
• Distribution boards
• Telecommunications networks

How do I mount this feed-through terminal block?


Mounting is a piece of cake. Just pop the unit onto a DIN rail without the need to reach for any tools.

How big is this feed-through terminal block?


It's a compact component, with dimensions of 52.3 (H) x 6.2 (W) x 32.9mm (D) to maximise space on your DIN rail.

Gerelateerde Links