WAGO 2001-1404 TOPJOB S, 2001 Series Blue, 1.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 247-5824
- Fabrikantnummer:
- 2001-1404
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 100 eenheden)*
€ 111,80
(excl. BTW)
€ 135,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 200 stuk(s) vanaf 08 januari 2026
- Plus verzending 500 stuk(s) vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 1,118 | € 111,80 |
*prijsindicatie
- RS-stocknr.:
- 247-5824
- Fabrikantnummer:
- 2001-1404
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | TOPJOB S, 2001 | |
| American Wire Gauge | 22 → 14AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Fused | No | |
| Current Rating | 17.5A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels Single | ||
Series TOPJOB S, 2001 | ||
American Wire Gauge 22 → 14AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1.5mm² | ||
Fused No | ||
Current Rating 17.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
The WAGO 4-conductor through terminal block and nominal cross section of 1.5 mm², for EX e II and EX I applications.
4-conductor through terminal block
Nominal cross section of 1.5 mm²
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
Blue color
Nominal cross section of 1.5 mm²
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
Blue color
Gerelateerde Links
- WAGO 2001-1201 TOPJOB S, 2001 Series Grey, 1.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2001-1204 TOPJOB S, 2001 Series Blue, 1.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2001-1407 TOPJOB S, 2001 Series Green/Yellow, 1.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2201-1404 TOPJOB S, 2201 Series Blue, 1.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2001-1441 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1202 TOPJOB S Series Orange, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1205 TOPJOB S Series Black, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2001-1203 TOPJOB S Series Red, 1.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx