Phoenix Contact 3048360 USEN 18 N Series Grey, 35mm², 1-Level, Screw Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 185,86

(excl. BTW)

€ 224,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
Per verpakking*
10 +€ 18,586€ 185,86

*prijsindicatie

RS-stocknr.:
241-6164
Fabrikantnummer:
3048360
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

1

Voltage Rating

400 V

Series

USEN 18 N

Termination Method

Screw

Cable CSA

35mm²

Land van herkomst:
DE

Phoenix Contact, Fused DIN Rail Terminals


The Phoenix Contact UK-5-HESI series of fuse modular terminal blocks offer excellent protection to electrical systems, protecting them against overcurrent and short-circuiting. Easily clipped onto DIN rail, the range is easily interchanged and therefore offers you greater flexibility with the part.

Features and Benefits


• Large-surface labeling

• Safety lever locked in end position

• Hinged disconnect lever

• Flip-open compartment to accommodate a fuse

• Options to accommodate 5x20mm and 6.3x32mm fuses

• Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)

Typical Applications


• Protecting critical sensor or relay equipment

Note

Parameters in tech. spec. table are with respect to UL and CSA Approvals. With UL approval these products have a nominal rating of 10A @ 600V; with CSA approval they have a nominal rating of 25A @ 600V

Approvals

UL recognised component, CSA certified
The Phoenix Contact's fuse terminal blocks are designed for NEOZED fuse inserts.

Fuse type screw cartridge
Rated surge voltage 6 kV
Maximum power dissipation for nominal condition 4.06 W

Gerelateerde Links