Phoenix Contact 1086503 UBAL Series Brown, 150mm², Single-Level, Screw Termination
- RS-stocknr.:
- 226-4324
- Fabrikantnummer:
- 1086503
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 212,09
(excl. BTW)
€ 256,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 21,209 | € 212,09 |
*prijsindicatie
- RS-stocknr.:
- 226-4324
- Fabrikantnummer:
- 1086503
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Brown | |
| Number of Levels | Single | |
| American Wire Gauge | 300AWG | |
| Series | UBAL | |
| Voltage Rating | 1 kV | |
| Termination Method | Screw | |
| Cable CSA | 150mm² | |
| Fused | No | |
| Current Rating | 290A | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Brown | ||
Number of Levels Single | ||
American Wire Gauge 300AWG | ||
Series UBAL | ||
Voltage Rating 1 kV | ||
Termination Method Screw | ||
Cable CSA 150mm² | ||
Fused No | ||
Current Rating 290A | ||
- Land van herkomst:
- EE
The Phoenix Contact High-current terminal block comes with a cross sectional area of 150 mm² and wire size of 300 AWG. This terminal block works with a voltage rating of 1000 volts and current rating of 290 A. This block has a Brown finishing.
Screw termination method
1 number of connection levels
1 number of connection levels
Gerelateerde Links
- Phoenix Contact 1086470 UBAL Series Brown, 50mm², Single-Level, Screw Termination
- Phoenix Contact 1086479 UBAL Series Brown, 95mm², Single-Level, Screw Termination
- Phoenix Contact 1086509 UBAL Series Brown, 240mm², Single-Level, Screw Termination
- Phoenix Contact 1086501 UBAL Series Green, 150mm², Single-Level, Screw Termination
- Phoenix Contact 1086499 UBAL Series Blue, 150mm², Single-Level, Screw Termination
- Phoenix Contact 1086504 UBAL Series Yellow, 150mm², Single-Level, Screw Termination
- Phoenix Contact 1086502 UBAL 150 BK Series Black, 150mm², Single-Level, Screw Termination
- Phoenix Contact 1086506 UBAL Series Blue, 240mm², Single-Level, Screw Termination