Phoenix Contact 1083237 AGK PT Series Blue, 10mm², Single-Level, Push In Termination
- RS-stocknr.:
- 226-4309
- Fabrikantnummer:
- 1083237
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 51,38
(excl. BTW)
€ 62,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 5,138 | € 51,38 |
*prijsindicatie
- RS-stocknr.:
- 226-4309
- Fabrikantnummer:
- 1083237
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | AGK PT | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 10mm² | |
| Fused | No | |
| Current Rating | 41A | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series AGK PT | ||
Voltage Rating 1 kV | ||
American Wire Gauge 8AWG | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Fused No | ||
Current Rating 41A | ||
- Land van herkomst:
- CN
The Phoenix Contact Pick-off terminal block comes with a cross sectional area of 10 mm² and wire size of 8 AWG. This terminal block works with a voltage rating of 1000 volts and current rating of 41 A. This block has a Blue finishing.
Push in termination method
1 number of connection levels
1 number of connection levels
Gerelateerde Links
- Phoenix Contact 1083238 AGK PT Series Green/Yellow, 10mm², Single-Level, Push In Termination
- Phoenix Contact 1083236 AGK PT Series Green/Yellow, 10mm², Single-Level, Screw Termination
- Phoenix Contact 3211813 PT 6 Series Grey, 10mm², Single-Level, Push In Termination
- Phoenix Contact 3212142 PT 16 N BU Series Blue, Single-Level, Push In Termination
- Phoenix Contact 3212007 PT 4/1P BU Series Blue, Single-Level, Push In Termination
- Weidmuller 1988180000 A Series Blue, 10mm², Single-Level, Push In Termination
- Phoenix Contact 3209523 PT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3211760 PT 4 BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination