Phoenix Contact 1088742 PTV Series Black, 0.2 → 6mm², Single-Level, Push In Termination, Fused, CSA
- RS-stocknr.:
- 220-5681
- Fabrikantnummer:
- 1088742
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 188,80
(excl. BTW)
€ 228,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 300 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,776 | € 188,80 |
*prijsindicatie
- RS-stocknr.:
- 220-5681
- Fabrikantnummer:
- 1088742
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| Voltage Rating | 250 V | |
| Series | PTV | |
| American Wire Gauge | 20 → 6AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.2 → 6mm² | |
| Fused | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | CSA | |
| Standards Met | IEC 60947-7-3 | |
| Model Number | PTV 4-HESI (5X20) | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Voltage Rating 250 V | ||
Series PTV | ||
American Wire Gauge 20 → 6AWG | ||
Termination Method Push In | ||
Cable CSA 0.2 → 6mm² | ||
Fused Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification CSA | ||
Standards Met IEC 60947-7-3 | ||
Model Number PTV 4-HESI (5X20) | ||
- Land van herkomst:
- CN
Phoenix Contact Black Fuse Terminal Block, 20 to 6 AWG, 250 V - PTV 4-HESI (5X20) - 1088742
This 250 V fuse terminal block from Phoenix Contact provides a simple method to add overcurrent protection to your circuits. The compact unit with front wiring offers high packing density, so it's useful for modular electronic gadgets with limited space.
Push-in technology on the block ensures simple and tool-free wiring of conductors with ferrules, such as glass and ceramic fuses. The component's levers can be opened completely even when the conductors are connected, thanks to the lateral conductor connection. This makes installation, inspection and maintenance simpler. Plus, it's easy to identify faulty fuses using the integrated LED (light-emitting diode) indicator.
This product has a UL-94-V-0 fire safety rating from Underwriters Laboratories, which means it won't burn for longer than 50 seconds in case of accidental fire. It's typically used in the railway industry, machine-building and plant engineering systems.
Push-in technology on the block ensures simple and tool-free wiring of conductors with ferrules, such as glass and ceramic fuses. The component's levers can be opened completely even when the conductors are connected, thanks to the lateral conductor connection. This makes installation, inspection and maintenance simpler. Plus, it's easy to identify faulty fuses using the integrated LED (light-emitting diode) indicator.
This product has a UL-94-V-0 fire safety rating from Underwriters Laboratories, which means it won't burn for longer than 50 seconds in case of accidental fire. It's typically used in the railway industry, machine-building and plant engineering systems.
• Tested to ensure reliability in public utility systems
• Guaranteed back of the hand and finger protection
• Test points on both sides
• Current rating of 10 A
• Wire size of 20 to 6 AWG (American wire gauge)
• Guaranteed back of the hand and finger protection
• Test points on both sides
• Current rating of 10 A
• Wire size of 20 to 6 AWG (American wire gauge)
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Gerelateerde Links
- Phoenix Contact 3207908 PT 4-HESILED 60 (5X20) Series Black, 0.2 → 6mm², Single-Level, Push In Termination, Fused
- Phoenix Contact 3211907 PT 4-HESILA 250 (5X20) Series Black, 0.2 → 6mm², Single-Level, Push In Termination, Fused
- Phoenix Contact 3211903 PT 4-HESILED 24 (5X20) Series Black, 0.2 → 6mm², Single-Level, Push In Termination, Fused
- Phoenix Contact 3000540 UK 5-HESILED 24 N Series Black, 0.2 → 6mm², Single-Level, Screw Termination, Fused
- WAGO 2006-1631 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1621 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1611 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
- WAGO 2006-1681/1000-435 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA