Entrelec 1SNA199051R2600 SNA Series Grey, 1.5mm², Single-Level, Screw Termination
- RS-stocknr.:
- 218-9183
- Fabrikantnummer:
- 1SNA199051R2600
- Fabrikant:
- Entrelec
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 10 eenheden)*
€ 17,80
(excl. BTW)
€ 21,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,78 | € 17,80 |
*prijsindicatie
- RS-stocknr.:
- 218-9183
- Fabrikantnummer:
- 1SNA199051R2600
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV ac | |
| Series | SNA | |
| Termination Method | Screw | |
| Cable CSA | 1.5mm² | |
| Current Rating | 17.5A | |
| Pitch | 6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 1 kV ac | ||
Series SNA | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
Current Rating 17.5A | ||
Pitch 6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
- Land van herkomst:
- FR
MT 1.5 Micro terminal block - Phoenix Contact
The MT 1.5 series from Phoenix Contact are micro terminal blocks that feature the same specifications and applications as a regular terminal block, however, just small for space-saving ability. These micro blocks have a nominal voltage of 400 V with a nominal current of 17.5 A and form a connection by a screw connection. Screw connections provide great reliability over time and they benefit from a strong connection, not to mention an effortless install. MT 1.5 terminal blocks accept 26-16 AWG wire and have a width of 4.2mm.
The cross-section of these MT 1.5 micro terminal blocks is just 1.5mm² and they are designed to be mounted on DIN rails (NS 15).
The cross-section of these MT 1.5 micro terminal blocks is just 1.5mm² and they are designed to be mounted on DIN rails (NS 15).
Features and benefits:
- Design width of just 4.2 mm making this an incredibly small, but feature-packed terminal block
- Simply push-in your wire and screw them down with an M2 screw for easy installation
- Arrangement is easy with the blocks displaying marking of the terminal points
- Foot allows for mounting to an NS 15 DIN rail
- Made from a durable grey polyamide
Note
Hazardous area compatibility

Gerelateerde Links
- Entrelec 1SNA112086R0200 SNA Series Grey, 1.5mm², Single-Level, Screw Termination
- Entrelec 1SNA115688R2500 SNA Series Grey, 6mm², Single-Level, Screw Termination
- Entrelec 1SNA112098R1600 SNA Series Grey, 2.5mm², Single-Level, Screw Termination
- Entrelec 1SNA290201R1100 SNA Series Grey, 2.5mm², Single-Level, Screw Termination
- Entrelec 1SNA115116R0700 SNA Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA115206R2200 SNA Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA115686R1300 SNA Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA110491R1700 SNA Series Grey, 4mm², Single-Level, Screw Termination