Phoenix Contact 3042117 5-TWIN/ 1P, ST 2 Series Grey, 4mm², Plug In Termination
- RS-stocknr.:
- 217-6434
- Fabrikantnummer:
- 3042117
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 56,70
(excl. BTW)
€ 68,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,134 | € 56,70 |
*prijsindicatie
- RS-stocknr.:
- 217-6434
- Fabrikantnummer:
- 3042117
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 12AWG | |
| Voltage Rating | 500 V | |
| Series | 5-TWIN/ 1P, ST 2 | |
| Termination Method | Plug In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Model Number | ST 2,5-TWIN/ 1P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 12AWG | ||
Voltage Rating 500 V | ||
Series 5-TWIN/ 1P, ST 2 | ||
Termination Method Plug In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Model Number ST 2,5-TWIN/ 1P | ||
- Land van herkomst:
- DE
The Phoenix Contact ST series have feed through terminal block having spring cage connection. This terminal block have 4 mm² nominal cross section with 3 number of connections. The colour of terminal is grey and the material used for it is PA.
Tested for railway applications
Number of levels is 1
Number of levels is 1
Gerelateerde Links
- Phoenix Contact 3042104 5-TWIN/ 1P BU, ST 2 Series Blue, 4mm², Plug In Termination
- Phoenix Contact 3040847 ST 2.5-TWIN-TG/1P Series Grey, 0.08 → 4mm²
- Phoenix Contact 3061091 ST 2.5-TWIN/ 1P OG Series Orange, 0.08 → 4mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3036246 ST 2.5-TWIN-DIO/L-R Series Grey, 0.8 → 4mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3038354 ST 2.5-TWIN-R1K 0.6W Series Grey, 0.08 → 4mm²
- Phoenix Contact 3060270 UT 4-TWIN/ 1P BU Series Blue, 4mm², 1-Level, Plug In, Screw Termination
- Phoenix Contact 3209636 PT 2.5-TWIN/1P GN Series Green, 0.14 → 4mm², Single-Level, Plug In Termination
- Phoenix Contact 3209634 PT 2.5-TWIN/1P RD Series Red, 0.14 → 4mm², Single-Level, Plug In Termination