Phoenix Contact 3206490 5, QTC 2 Series Grey, 0.5 → 2.5mm², Quick Connect Termination
- RS-stocknr.:
- 212-7524
- Fabrikantnummer:
- 3206490
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 131,75
(excl. BTW)
€ 159,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,635 | € 131,75 |
*prijsindicatie
- RS-stocknr.:
- 212-7524
- Fabrikantnummer:
- 3206490
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 20 → 14AWG | |
| Voltage Rating | 400 V | |
| Series | 5, QTC 2 | |
| Termination Method | Quick Connect | |
| Cable CSA | 0.5 → 2.5mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | QTC 2,5-TG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 20 → 14AWG | ||
Voltage Rating 400 V | ||
Series 5, QTC 2 | ||
Termination Method Quick Connect | ||
Cable CSA 0.5 → 2.5mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number QTC 2,5-TG | ||
- Land van herkomst:
- CN
The Phoenix Disconnect terminal block with 2 number of connections has quick connection method. It is made up of the PA material and available in grey colour.
Triple bridge shaft enables individual potential distribution and supply
Tested for railway applications
The insulated P-FIX (1) feed-through connector enables the installation of a feed-through terminal of the same shape
Tested for railway applications
The insulated P-FIX (1) feed-through connector enables the installation of a feed-through terminal of the same shape
Gerelateerde Links
- Phoenix Contact 3206446 QTC 2,5 Series Grey, 0.5 → 2.5mm², Quick Connect Termination
- Phoenix Contact 3206416 QTC 2.5 Series Grey, 0.5 → 2.5mm², Single-Level, Quick Connect Termination
- Phoenix Contact 3206678 5, QTC 2 Series Black/Orange, 0.5 → 2.5mm², Quick Connect Termination
- Phoenix Contact 3206429 QTC 2.5 BU Series Blue, 0.5 → 2.5mm², Single-Level, Quick Connect Termination
- Phoenix Contact 3206432 QTC 2.5-PE Series Green/Yellow, 0.5 → 2.5mm², Single-Level, Quick Connect Termination
- Phoenix Contact 3206487 QTC Series Grey, Quick Connect Termination
- Phoenix Contact 3050407 QTC Series Grey, Quick Connect Termination
- Phoenix Contact 3205019 QTC 1.5 Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect Termination