Phoenix Contact 3210402 PTTBS 2.5-2TGB Series Grey, 0.14 → 4mm², Push In Termination
- RS-stocknr.:
- 207-3727
- Fabrikantnummer:
- 3210402
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 424,70
(excl. BTW)
€ 513,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 8,494 | € 424,70 |
*prijsindicatie
- RS-stocknr.:
- 207-3727
- Fabrikantnummer:
- 3210402
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 12 → 26AWG | |
| Series | PTTBS 2.5-2TGB | |
| Voltage Rating | 600 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 16A | |
| Model Number | PTTBS 2,5-2TGB | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 12 → 26AWG | ||
Series PTTBS 2.5-2TGB | ||
Voltage Rating 600 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 16A | ||
Model Number PTTBS 2,5-2TGB | ||
- Land van herkomst:
- PL
The Phoenix Disconnect terminal block, double level with angled contour and two disconnect points.
nom. voltage: 400 V
nominal current: 16 A
connection method: Push-in connection
cross section: 0.14 mm² - 4 mm²
nominal current: 16 A
connection method: Push-in connection
cross section: 0.14 mm² - 4 mm²
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3210403 PTTBS 2.5-2TGB BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211260 PTTBS 2.5/2P Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210600 PTTBS 2.5-TWIN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210400 PTTBS 2.5-2MTB Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211262 PTTBS 2.5/2P-PV Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210295 PTTBS 2.5-DIO/U-O Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210612 PTTBS 2.5-QUATTRO-PV Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210406 PTTBS 2.5-TGB/MTB Series Grey, 0.14 → 4mm², Push In Termination