Phoenix Contact 3209521 PTU 2.5-PE Series, 0.14 → 4mm², Push In Termination
- RS-stocknr.:
- 207-3708
- Fabrikantnummer:
- 3209521
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 137,55
(excl. BTW)
€ 166,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,751 | € 137,55 |
*prijsindicatie
- RS-stocknr.:
- 207-3708
- Fabrikantnummer:
- 3209521
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 14 → 26AWG | |
| Series | PTU 2.5-PE | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Model Number | PTU 2,5-PE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Voltage Rating 800 V | ||
American Wire Gauge 14 → 26AWG | ||
Series PTU 2.5-PE | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Model Number PTU 2,5-PE | ||
- Land van herkomst:
- CN
The Phoenix Ground modular terminal block has push-in connection method.
Screw connection
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 14
width: 5.2 mm
colour: green-yellow
mounting: NS 35/7,5, NS 35/15
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 14
width: 5.2 mm
colour: green-yellow
mounting: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3209565 PTU 2.5-TWIN-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3209519 PTU 2.5 Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3209520 PTU 2.5 BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210611 PTTBS 2.5-QUATTRO-PE Series, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210606 PTTBS 2.5-TWIN/2P-PE Series, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3209621 PTTBS 2.5-PE/L Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210978 PTTB 2.5-PE/L Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3248130 MPT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination, ATEX,