Phoenix Contact 3036043 ST 2.5-3L-DIO/M-O Series Grey, 0.08 → 4mm²
- RS-stocknr.:
- 207-3694
- Fabrikantnummer:
- 3036043
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 326,10
(excl. BTW)
€ 394,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 6,522 | € 326,10 |
*prijsindicatie
- RS-stocknr.:
- 207-3694
- Fabrikantnummer:
- 3036043
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 12 → 28AWG | |
| Voltage Rating | 500 V | |
| Series | ST 2.5-3L-DIO/M-O | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | ST 2,5-3L-DIO/M-O | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 12 → 28AWG | ||
Voltage Rating 500 V | ||
Series ST 2.5-3L-DIO/M-O | ||
Cable CSA 0.08 → 4mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number ST 2,5-3L-DIO/M-O | ||
- Land van herkomst:
- PL
The Phoenix multi level terminal block with spring cage connection and having cross section of 0.08 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3035111 STTBS 2.5-DIO/U-O Series Grey, 0.08 → 4mm²
- Phoenix Contact 3031564 STTB 2.5-DIO.1N5408K/U-O Series Grey, 0.08 → 4mm²
- Phoenix Contact 3002214 ST 2.5-QUATTRO-DIO 1N 5408K/ R- Series Grey, 0.08 → 4mm²
- Phoenix Contact 3002216 5-QUATTRO-DIO 1N, ST 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3038435 ST 2.5-TG Series Grey, 0.08 → 4mm²
- Phoenix Contact 3031225 ST 2.5 BU Series Blue, 0.08 → 4mm²
- Phoenix Contact 3036260 ST 2.5-BE Series Grey, 0.08 → 4mm²
- Phoenix Contact 3210282 PTTBS 2.5-DIO/O-U Series, 0.14 → 4mm², Push In Termination