Phoenix Contact 1037084 PTS 2.5 YE Series Yellow, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 207-3674
- Fabrikantnummer:
- 1037084
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 43,85
(excl. BTW)
€ 53,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,877 | € 43,85 |
*prijsindicatie
- RS-stocknr.:
- 207-3674
- Fabrikantnummer:
- 1037084
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Yellow | |
| Series | PTS 2.5 YE | |
| American Wire Gauge | 12 → 26AWG | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PTS 2,5 YE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Yellow | ||
Series PTS 2.5 YE | ||
American Wire Gauge 12 → 26AWG | ||
Voltage Rating 800 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTS 2,5 YE | ||
- Land van herkomst:
- PL
Phoenix Contact PTS 2.5 YE Series Feed-Through Terminal Block, 24A - 1037084
This feed-through terminal block enables efficient and reliable connections in high-voltage applications. With a nominal voltage rating of 800V and a current capacity of 24A, it ensures optimal performance across various electrical systems. The yellow terminal block features a push-in connection method for easy installation while providing secure electrical connectivity.
Features & Benefits
• Compact design saves space in terminal boxes
• Push-in connection streamlines wiring and minimises installation time
• ATEX and IECEx certified for use in hazardous environments
• Push-in connection streamlines wiring and minimises installation time
• ATEX and IECEx certified for use in hazardous environments
Applications
• Suitable for automation systems that require reliable connections
• Ideal for electrical panels in the mechanical sector
• Utilised in industrial machinery for effective electrical performance
• Ideal for electrical panels in the mechanical sector
• Utilised in industrial machinery for effective electrical performance
What is the maximum temperature for operation?
The terminal block functions effectively within a temperature range of -60 to 110°C.
Can it accommodate multiple conductor sizes?
Yes, it supports wire gauges from 0.14mm² to 4mm².
What type of mounting can be used with it?
It is compatible with NS 35/7.5 and NS 35/15 mounting types.
Gerelateerde Links
- Phoenix Contact 1037086 PTS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1037082 PTS 2.5 BK Series Black, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211993 PTS 2.5-QUATTRO Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1037085 PTS 2,5 Series Brown, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3037083 ST 2.5 YE Series Yellow, 0.08 → 4mm², ATEX, IECEx
- Phoenix Contact 3210211 PTTBS 2.5-PV Series Grey, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1037088 PTTBS 2.5 BN Series Brown, 0.14 → 4mm², Push In Termination, ATEX, IECEx