Phoenix Contact 1027885 PTS 1.5/S-PE/L/L/3P Series Grey, 0.14 → 1.5mm², Push In Termination
- RS-stocknr.:
- 207-3660
- Fabrikantnummer:
- 1027885
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 183,65
(excl. BTW)
€ 222,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,673 | € 183,65 |
*prijsindicatie
- RS-stocknr.:
- 207-3660
- Fabrikantnummer:
- 1027885
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 14 → 26AWG | |
| Series | PTS 1.5/S-PE/L/L/3P | |
| Voltage Rating | 500 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Fused | No | |
| Current Rating | 15A | |
| Model Number | PTS 1,5/S-PE/L/L/3P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 14 → 26AWG | ||
Series PTS 1.5/S-PE/L/L/3P | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Fused No | ||
Current Rating 15A | ||
Model Number PTS 1,5/S-PE/L/L/3P | ||
- Land van herkomst:
- PL
The Phoenix Ground modular terminal block has push-in connection.
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 14
width: 3.5 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 1027886 PTS 1.5/S-PE/L/N/3P Series Grey, 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3214479 PTS 1.5/S/1P-PE Series, 0.14 → 1.5mm²
- Phoenix Contact 3214563 PTS 1.5/S-PE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3214644 PTS 1.5/S-QUATTRO-PE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3214602 PTS 1.5/S-TWIN-PE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1027884 PTS 1.5/S-3PE/3P Series, 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 1027883 PTS 1.5/S-3PV/3P Series Grey, 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 1027882 PTS 1.5/S-3L/3P BU Series Blue, 0.14 → 1.5mm², Push In Termination