Phoenix Contact 1026166 PTTBS 2.5-DIO/U-O CUS Series Grey, 0.14 → 4mm², Push In Termination
- RS-stocknr.:
- 207-3655
- Fabrikantnummer:
- 1026166
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 184,45
(excl. BTW)
€ 223,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,689 | € 184,45 |
*prijsindicatie
- RS-stocknr.:
- 207-3655
- Fabrikantnummer:
- 1026166
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | PTTBS 2.5-DIO/U-O CUS | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | PTTBS 2,5-DIO/U-O CUS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series PTTBS 2.5-DIO/U-O CUS | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number PTTBS 2,5-DIO/U-O CUS | ||
- Land van herkomst:
- CN
The Phoenix Component terminal block, with integrated 1N4007 diode, circuit symbol visible when installed, The max. current is determined by the diode.
Installed: Diode 1N 4007
reverse voltage: 1300 V
maximum continuous current: 0.5 A
nom. voltage: 500 V
nominal current: 20 A
reverse voltage: 1300 V
maximum continuous current: 0.5 A
nom. voltage: 500 V
nominal current: 20 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 1026165 PTTBS 2.5-DIO/O-U CUS Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210282 PTTBS 2.5-DIO/O-U Series, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210295 PTTBS 2.5-DIO/U-O Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 1032739 PTTBS 2.5-DIO/O-U/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 1032733 PTTBS 2.5-TWIN/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210923 PTTB 2.5-DIO/O-U Series Grey, 0.14 → 4mm², Double-Level, Push In Termination
- Phoenix Contact 3210936 PTTB 2.5-DIO/U-O Series Grey, 0.14 → 4mm², Double-Level, Push In Termination
- Phoenix Contact 3209609 PTTBS 2.5/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination, ATEX, IECEx