Phoenix Contact 3205117 5, QTTCB 1 Series Orange, 0.25 → 1.5mm², Quick Connect Termination, ATEX
- RS-stocknr.:
- 207-3138
- Fabrikantnummer:
- 3205117
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 150,10
(excl. BTW)
€ 181,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,002 | € 150,10 |
*prijsindicatie
- RS-stocknr.:
- 207-3138
- Fabrikantnummer:
- 3205117
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Voltage Rating | 500 V | |
| Series | 5, QTTCB 1 | |
| American Wire Gauge | 24 → 16AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 0.25 → 1.5mm² | |
| Fused | No | |
| Current Rating | 17.5A | |
| Hazardous Area Certification | ATEX | |
| Model Number | QTTCB 1,5 OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Voltage Rating 500 V | ||
Series 5, QTTCB 1 | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Quick Connect | ||
Cable CSA 0.25 → 1.5mm² | ||
Fused No | ||
Current Rating 17.5A | ||
Hazardous Area Certification ATEX | ||
Model Number QTTCB 1,5 OG | ||
- Land van herkomst:
- CN
The Phoenix Double-level spring-cage terminal block with 4 number of connections has quick connection method. It is made up of the PA material and available in orange colour.
Ground terminal blocks of the same shape are available
Tested for railway applications
Degree of pollution 3
Overvoltage category III
Tested for railway applications
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3205116 QTTCB 1.5 Series Grey, 0.25 → 1.5mm², Double-Level, Quick Connect Termination
- Phoenix Contact 3205132 QTTCB 1.5-PE Series Green/Yellow, 0.25 → 1.5mm², Double-Level, Quick Connect Termination
- Phoenix Contact 3205080 QTC 1,5 Series Blue, 0.25 → 1.5mm², Quick Connect Termination, ATEX, IECEx
- Phoenix Contact 3205051 5, QTC 1 Series Blue, 0.25 → 1.5mm², Quick Connect Termination, ATEX
- Phoenix Contact 3-Way Earth Terminal Block, 0.25 - 1.5mm², 24 - 16 AWG Wire, Quick Connect, ATEX
- Phoenix Contact 3205153 QTTCB Series Grey, Quick Connect Termination
- Phoenix Contact 3205129 QTTCB Series Blue, Quick Connect Termination
- Phoenix Contact 3206241 QTTCB Series Grey, Quick Connect Termination