Phoenix Contact 1049773 PTRV 8 Series Blue, 0.14 → 2.5mm², Push In Termination
- RS-stocknr.:
- 207-3039
- Fabrikantnummer:
- 1049773
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 157,92
(excl. BTW)
€ 191,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 15,792 | € 157,92 |
*prijsindicatie
- RS-stocknr.:
- 207-3039
- Fabrikantnummer:
- 1049773
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Voltage Rating | 250 V | |
| American Wire Gauge | 14 → 26AWG | |
| Series | PTRV 8 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 8A | |
| Model Number | PTRV 8 BU/VDE 0815 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Voltage Rating 250 V | ||
American Wire Gauge 14 → 26AWG | ||
Series PTRV 8 | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 8A | ||
Model Number PTRV 8 BU/VDE 0815 | ||
- Land van herkomst:
- PL
The Phoenix Contact marshalling panel has nominal voltage 250 V, nominal current 8 A and used push-in connection. It has 32 connection which has NS 35/7,5, NS 35/15 mounting type.
Ambient temperature -60 °C to 85 °C
Used PA insulating material
Used PA insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3270118 PTRV Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270119 PTRV Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270120 PTRV 4 BU/RD Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270136 PTRV 8 BU/BU Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270134 PTRV 8 BU/WHRD Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270135 PTRV 8 BU/RDWH Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue, 0.14 → 2.5mm², Push In Termination
- Phoenix Contact 3270232 PTRV Series Grey, 0.14 → 2.5mm², Push In Termination