Phoenix Contact 3260065 PTPOWER 50 P Series Grey, 10 →70mm², Push In Termination
- RS-stocknr.:
- 207-2921
- Fabrikantnummer:
- 3260065
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 123,94
(excl. BTW)
€ 149,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 12,394 | € 123,94 |
*prijsindicatie
- RS-stocknr.:
- 207-2921
- Fabrikantnummer:
- 3260065
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | PTPOWER 50 P | |
| American Wire Gauge | 8 → 20AWG | |
| Voltage Rating | 1 kV | |
| Termination Method | Push In | |
| Cable CSA | 10 →70mm² | |
| Fused | No | |
| Current Rating | 150A | |
| Model Number | PTPOWER 50 P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series PTPOWER 50 P | ||
American Wire Gauge 8 → 20AWG | ||
Voltage Rating 1 kV | ||
Termination Method Push In | ||
Cable CSA 10 →70mm² | ||
Fused No | ||
Current Rating 150A | ||
Model Number PTPOWER 50 P | ||
- Land van herkomst:
- PL
The Phoenix Contact High current terminal block works with a nominal voltage of 1500 V DC or 1000 V AC and nominal current of 150 A. It has power turn connection method and one number of connection.
10mm² to 70mm² cross section
8 to 2/0AWG wire size
-60°C to 85°C ambient operating temperature
8 to 2/0AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3260053 PTPOWER 50 Series Grey, 10 → 70mm², Push In Termination
- Phoenix Contact 3260050 PTPOWER 50 Series Grey, 10 → 70mm², Push In Termination
- Phoenix Contact 3260054 PTPOWER 50 Series Blue, Grey, 10 → 70mm², Push In Termination
- Phoenix Contact 3260051 PTPOWER 50 BU Series, 10 → 70mm², Push In Termination
- Phoenix Contact 1091229 PTPOWER Series Black/Yellow, Grey, 10 → 70mm², 8-Level, Push In Termination
- Phoenix Contact 1054725 PTPOWER 185 P Series Grey, 185mm², Push In Termination
- Phoenix Contact 3260061 PTPOWER Series Grey, 70mm², Screw Termination
- Phoenix Contact 3260057 PTPOWER Series Grey, 70mm², Screw Termination