Phoenix Contact 1054724 PTPOWER 185-FE Series, 185mm², Push In Termination
- RS-stocknr.:
- 207-2834
- Fabrikantnummer:
- 1054724
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 3 eenheden)*
€ 86,019
(excl. BTW)
€ 104,082
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 28,673 | € 86,02 |
*prijsindicatie
- RS-stocknr.:
- 207-2834
- Fabrikantnummer:
- 1054724
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 350AWG | |
| Series | PTPOWER 185-FE | |
| Termination Method | Push In | |
| Cable CSA | 185mm² | |
| Fused | No | |
| Current Rating | 309A | |
| Model Number | PTPOWER 185-FE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Voltage Rating 1 kV | ||
American Wire Gauge 350AWG | ||
Series PTPOWER 185-FE | ||
Termination Method Push In | ||
Cable CSA 185mm² | ||
Fused No | ||
Current Rating 309A | ||
Model Number PTPOWER 185-FE | ||
- Land van herkomst:
- PL
The Phoenix Contact High current terminal block works with a nominal voltage of 1500 V DC or 1000 V AC and nominal current of 309 A. It has power turn connection method and one number of connection.
95mm² to 185mm² cross section
3/0 to 350kcmil AWG wire size
-60°C to 85°C ambient operating temperature
3/0 to 350kcmil AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 1054731 PTPOWER 185-3L/N/FE Series Black, Blue, Grey, Yellow, 185mm², Push In Termination
- Phoenix Contact 1054723 PTPOWER 185 BU Series Blue, 185mm², Push In Termination
- Phoenix Contact 1054736 PTPOWER 185 Series Blue, Grey, 185mm², Push In Termination
- Phoenix Contact 1054725 PTPOWER 185 P Series Grey, 185mm², Push In Termination
- Phoenix Contact 1054738 PTPOWER 185 Series Black, Blue, Grey, Yellow, 185mm², Push In Termination
- Phoenix Contact 1054729 PTPOWER 185 Series, 95 → 185mm²
- Phoenix Contact 1054726 PTPOWER 185 Series Blue, 95 → 185mm²
- Phoenix Contact 1054732 PTPOWER Series Grey, 185mm², Push In Termination