Phoenix Contact 3212123 PT 10 Series Blue, 0.5 → 16mm², Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 204-7861
- Fabrikantnummer:
- 3212123
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 103,15
(excl. BTW)
€ 124,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,063 | € 103,15 |
*prijsindicatie
- RS-stocknr.:
- 204-7861
- Fabrikantnummer:
- 3212123
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Series | PT 10 | |
| American Wire Gauge | 20 → 6AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.5 → 16mm² | |
| Voltage Rating | 1 kV | |
| Current Rating | 57A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 10 BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Series PT 10 | ||
American Wire Gauge 20 → 6AWG | ||
Termination Method Push In | ||
Cable CSA 0.5 → 16mm² | ||
Voltage Rating 1 kV | ||
Current Rating 57A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 10 BU | ||
- Land van herkomst:
- CN
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3208747 PT 10 Series Blue, 0.5 → 16mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211485 PT 6 Series Blue, 0.5 → 10mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1077085 PT 6 Series, 0.5 → 10mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3208746 PT 10 Series Grey, 16mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3208126 PT Series Blue, 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3208168 PT 1 Series Blue, Push In Termination, ATEX, IECEx
- Phoenix Contact 1030164 PT 16 Series Yellow, 0.5 → 25mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211820 PT 6 Series Orange, 0.5 → 10mm², Push In Termination, ATEX, IECEx