Phoenix Contact 3046168 UT Series Grey, Screw Termination
- RS-stocknr.:
- 204-7858
- Fabrikantnummer:
- 3046168
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 118,20
(excl. BTW)
€ 143,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,364 | € 118,20 |
*prijsindicatie
- RS-stocknr.:
- 204-7858
- Fabrikantnummer:
- 3046168
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 10AWG | |
| Series | UT | |
| Termination Method | Screw | |
| Voltage Rating | 500 V | |
| Current Rating | 20A | |
| Model Number | UT 4-TG-P/P | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 10AWG | ||
Series UT | ||
Termination Method Screw | ||
Voltage Rating 500 V | ||
Current Rating 20A | ||
Model Number UT 4-TG-P/P | ||
- Land van herkomst:
- DE
The Phoenix contact disconnect terminal block has a screw connection method and wire size 26 - 10.
Screw connection method
Mounting NS 35/7,5, NS 35/15
Mounting NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3046153 UT Series Grey, Screw Termination
- Phoenix Contact 3046485 UT Series Grey, Screw Termination
- Phoenix Contact 3046152 UT Series Grey, Screw Termination
- Phoenix Contact 3064027 UT Series Grey, Screw Termination
- Phoenix Contact 3046605 UT Series Grey, Screw Termination
- Phoenix Contact 3214288 UT Series Grey, Screw Termination
- Phoenix Contact 3046150 UT Series Grey, Screw Termination
- Phoenix Contact 1051570 UT Series Grey, Screw Termination