Phoenix Contact 3214050 Grey, 0.2 → 6mm², Push In Termination
- RS-stocknr.:
- 201-5869
- Fabrikantnummer:
- 3214050
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 172,50
(excl. BTW)
€ 208,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,45 | € 172,50 |
*prijsindicatie
- RS-stocknr.:
- 201-5869
- Fabrikantnummer:
- 3214050
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.2 → 6mm² | |
| Model Number | PTI 4-PE/L/L | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 0.2 → 6mm² | ||
Model Number PTI 4-PE/L/L | ||
- Land van herkomst:
- PL
The Phoenix installation ground terminal block that can be used in double function shafts on all levels. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3214052 Grey, 0.2 → 6mm², Push In Termination
- Phoenix Contact 3214049 Grey, 0.2 → 6mm², Push In Termination
- Phoenix Contact 1135067 Grey, 0.2 → 6mm², Push In Termination
- Phoenix Contact 3002616 PT 4 Series Grey, 0.2 → 6mm², Push In Termination
- Phoenix Contact 3213970 PTI 4 Series Grey, 0.2 → 6mm², Push In Termination
- Phoenix Contact 3002615 PT 4 Series Grey, 0.2 → 6mm², Push In Termination
- Phoenix Contact 3211909 PTTB 4-TG Series Grey, 0.2 → 6mm², Push In Termination
- Phoenix Contact 3211456 PTU 4-TG-P Series Grey, 0.2 → 6mm², Push In Termination