Phoenix Contact 3260055 PTPOWER 50 Series, 10 → 70mm²
- RS-stocknr.:
- 201-4129
- Fabrikantnummer:
- 3260055
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 3 eenheden)*
€ 164,049
(excl. BTW)
€ 198,498
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 54,683 | € 164,05 |
*prijsindicatie
- RS-stocknr.:
- 201-4129
- Fabrikantnummer:
- 3260055
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | PTPOWER 50 | |
| American Wire Gauge | 8 → 20AWG | |
| Cable CSA | 10 → 70mm² | |
| Voltage Rating | 1000, 1500 V ac, V dc | |
| Current Rating | 150A | |
| Model Number | PTPOWER 50-3L/FE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series PTPOWER 50 | ||
American Wire Gauge 8 → 20AWG | ||
Cable CSA 10 → 70mm² | ||
Voltage Rating 1000, 1500 V ac, V dc | ||
Current Rating 150A | ||
Model Number PTPOWER 50-3L/FE | ||
The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3260063 PTPOWER 50 Series, 10 → 70mm²
- Phoenix Contact 3260056 PTPOWER 50 Series, 10 → 70mm²
- Phoenix Contact 3260069 PTPOWER 50 Series Orange, 10 → 70mm²
- Phoenix Contact 3260052 PTPOWER 50-PE Series, 10 → 70mm²
- Phoenix Contact 3260066 PTPOWER 50 Series Blue, 10 → 70mm²
- Phoenix Contact 3260051 PTPOWER 50 BU Series, 10 → 70mm², Push In Termination
- Phoenix Contact 3260053 PTPOWER 50 Series Grey, 10 → 70mm², Push In Termination
- Phoenix Contact 3260050 PTPOWER 50 Series Grey, 10 → 70mm², Push In Termination