Phoenix Contact 3213956 Grey, 0.14 → 4mm², Push In Termination
- RS-stocknr.:
- 201-4117
- Fabrikantnummer:
- 3213956
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 220,95
(excl. BTW)
€ 267,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 4,419 | € 220,95 |
*prijsindicatie
- RS-stocknr.:
- 201-4117
- Fabrikantnummer:
- 3213956
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Model Number | PTI 2,5-L/NTB | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Model Number PTI 2,5-L/NTB | ||
- Land van herkomst:
- DE
The Phoenix installation ground terminal block with knife disconnect zone is used in the upper level to meet the safety requirement. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3213941 Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210547 Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210539 Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3213944 Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3213937 Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3213947 Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3213959 Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 1429280 Grey, 0.14 → 4mm², Push In Termination