- RS-stocknr.:
- 186-3444
- Fabrikantnummer:
- XW6T-COM2.5X40BL
- Fabrikant:
- Omron
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 29,02
(excl. BTW)
€ 35,11
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 29,02 |
- RS-stocknr.:
- 186-3444
- Fabrikantnummer:
- XW6T-COM2.5X40BL
- Fabrikant:
- Omron
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
American Wire Gauge | 26 → 12AWG |
Series | XW6T |
Termination Method | Screw |
Cable CSA | 0.14 → 2.5 mm², 0.14 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 24A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |