WAGO 2206-1307 TOPJOB S, 2206 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 184-9838
- Fabrikantnummer:
- 2206-1307
- Fabrikant:
- WAGO
Subtotaal (1 doos van 25 eenheden)*
€ 151,21
(excl. BTW)
€ 182,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 151,21 | € 6,048 |
*prijsindicatie
- RS-stocknr.:
- 184-9838
- Fabrikantnummer:
- 2206-1307
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | TOPJOB S, 2206 | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Pitch | 7.5mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Series TOPJOB S, 2206 | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 6mm² | ||
Fused No | ||
Pitch 7.5mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | ||
- Land van herkomst:
- DE
3-Conductor ground terminal block, with push-button, 6 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 6,00 mm², green-yellow
Gerelateerde Links
- WAGO 2206-1201 TOPJOB S, 2206 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2206-1204 TOPJOB S, 2206 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2206-1301 TOPJOB S, 2206 Series Grey, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2206-1304 TOPJOB S, 2206 Series Blue, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2206-1207 TOPJOB S, 2206 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2106-1307 TOPJOB S, 2106 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2006-1307 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2004-1307 TOPJOB S, 2004 Series Green/Yellow, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx