Weidmuller 1988130000 A Series Blue, 6mm², Single-Level, Push In Termination
- RS-stocknr.:
- 144-8790
- Fabrikantnummer:
- 1988130000
- Fabrikant:
- Weidmüller
Subtotaal (1 doos van 20 eenheden)*
€ 50,68
(excl. BTW)
€ 61,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 50,68 | € 2,534 |
*prijsindicatie
- RS-stocknr.:
- 144-8790
- Fabrikantnummer:
- 1988130000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | A | |
| American Wire Gauge | 22 → 8AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Current Rating | 41A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
Series A | ||
American Wire Gauge 22 → 8AWG | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Current Rating 41A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces
Our tailored AAPpotentialdistributiontrminal blocksare ideal forsurge currentprotection andcentral controlvoltagedistributionMeanwhile, our newmaxGUARDrangeenales potential distributionwithintegrateelectronic load monitoringin the smallestof installationSpaces
Gerelateerde Links
- Weidmuller 1988130000 A Series Blue, 6mm², Single-Level, Push In Termination
- Weidmuller 1934000000 P Series Blue, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 1933970000 P Series Blue, 0.5 → 6mm², Single-Level, Push In Termination
- Weidmuller 0380580000 SAK Series Blue, 6mm², Single-Level, Screw Termination
- Weidmuller 1608630000 ZDU Series Blue, 6mm², Single-Level, Clamp Termination
- Weidmuller 1010880000 WNT Series Blue, 6mm², Single-Level, Busbar Termination
- Weidmuller 1989780000 A Series Beige, 6mm², Single-Level, Push In Termination
- Weidmuller 1988260000 A Series Beige, 6mm², Single-Level, Push In Termination