Weidmuller 1992260000 A Series Beige, 1.5mm², Double-Level, Push In Termination
- RS-stocknr.:
- 144-8781
- Fabrikantnummer:
- 1992260000
- Fabrikant:
- Weidmüller
Subtotaal (1 zak van 100 eenheden)*
€ 266,07
(excl. BTW)
€ 321,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1 stuk(s) vanaf 30 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 266,07 | € 2,661 |
*prijsindicatie
- RS-stocknr.:
- 144-8781
- Fabrikantnummer:
- 1992260000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Double | |
| American Wire Gauge | 26 → 14AWG | |
| Series | A | |
| Voltage Rating | 250 V | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Current Rating | 13.5A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Beige | ||
Number of Levels Double | ||
American Wire Gauge 26 → 14AWG | ||
Series A | ||
Voltage Rating 250 V | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Current Rating 13.5A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
- Land van herkomst:
- RO
Tailored and particularly compact: with our AIO initiator/actuator terminal blocks, you are relying on an application-optimised solution for signal wiring. We also offer you other terminal blocks featuring spring and screw connection technology for signal wiring
Tailored and particularly compact: with our AIOinitiator/actuator terminal blocks, you are relying on anapplication-optimised solution for signalwiring. We alsooffer you other terminal blocks featuring spring and screwconnection technology for signal wiring
Gerelateerde Links
- Weidmuller 1992260000 A Series Beige, 1.5mm², Double-Level, Push In Termination
- Weidmuller 1992230000 Beige, 1.5mm², Double-Level, Push In Termination
- Weidmuller 1992240000 A Series Beige, 1.5mm², Double-Level, Push In Termination
- Weidmuller 1791130000 Z Series Beige, 1.5mm², Double-Level, Clamp Termination
- Weidmuller 1791120000 Z Series Beige, 1.5mm², Double-Level, Clamp Termination
- Weidmuller 1791100000 Z Series Beige, 1.5mm², Double-Level, Clamp Termination
- Weidmuller 1988160000 A Series Beige, 1.5mm², Single-Level, Push In Termination
- Weidmuller 1988280000 A Series Beige, 1.5mm², Single-Level, Push In Termination