Weidmuller 1991810000 A Series Green/Yellow, 6mm², Single-Level, Push In Termination
- RS-stocknr.:
- 144-8739
- Fabrikantnummer:
- 1991810000
- Fabrikant:
- Weidmüller
Subtotaal (1 doos van 50 eenheden)*
€ 205,81
(excl. BTW)
€ 249,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
- Plus verzending 1 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 205,81 | € 4,116 |
*prijsindicatie
- RS-stocknr.:
- 144-8739
- Fabrikantnummer:
- 1991810000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| American Wire Gauge | 22 → 8AWG | |
| Voltage Rating | 800 V | |
| Series | A | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 22 → 8AWG | ||
Voltage Rating 800 V | ||
Series A | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Gerelateerde Links
- Weidmuller 1991810000 A Series Green/Yellow, 6mm², Single-Level, Push In Termination
- Weidmuller 2051360000 A Series Green/Yellow, 4mm², Single-Level, Push In Termination
- Weidmuller 1521680000 A Series Green/Yellow, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1552680000 A Series Green/Yellow, 1.5mm², Single-Level, Push In Termination
- Weidmuller 2051560000 A Series Green/Yellow, 4mm², Single-Level, Push In Termination
- Weidmüller A2C Series Green/Yellow, 6mm², 1-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2464740000 AAP Series Green/Yellow, 6mm², 1-Level, Push In Termination, ATEX, IECEx
- Weidmüller 2494010000 A2C Series Green/Yellow, 6mm², 1-Level, Push In Termination, ATEX, IECEx