Weidmuller 1521540000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- RS-stocknr.:
- 144-8736
- Fabrikantnummer:
- 1521540000
- Fabrikant:
- Weidmüller
Subtotaal (1 doos van 50 eenheden)*
€ 214,74
(excl. BTW)
€ 259,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
- Plus verzending 1 stuk(s) vanaf 06 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 214,74 | € 4,295 |
*prijsindicatie
- RS-stocknr.:
- 144-8736
- Fabrikantnummer:
- 1521540000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Single | |
| Series | A | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
Series A | ||
Voltage Rating 800 V | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
- Land van herkomst:
- DE
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Gerelateerde Links
- Weidmuller 1521540000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1988290000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1989800000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1989860000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1513970000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1521690000 A Series Beige, 2.5mm², Single-Level, Push In Termination
- Weidmuller 1521850000 A Series Beige, 2.5mm², Single-Level, Push In Termination, ATEX
- Weidmuller 1521690000 A Series Beige, 2.5mm², Single-Level, Push In Termination, ATEX, IECEx