Weidmuller 2051180000 A Series Dark Beige, 6mm², Single-Level, Push In Termination, ATEX, IECEx

Subtotaal (1 doos van 100 eenheden)*

€ 112,92

(excl. BTW)

€ 136,63

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 13 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2 stuk(s) vanaf 26 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 112,92€ 1,129

*prijsindicatie

RS-stocknr.:
144-8728
Fabrikantnummer:
2051180000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Dark Beige

Number of Levels

Single

Series

A

Voltage Rating

800 V

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

6mm²

Fused

No

Current Rating

32A

Pitch

6.1mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CE, RoHS Compliant

Land van herkomst:
RO

Weidmuller Series A DIN Rail Terminal Block, 32A Current Rating, 800V Voltage Rating - 2051180000


This DIN rail terminal block is a single-level, push-in connector designed for efficient electrical connections in various applications. With a current rating of 32A and a voltage rating of 800V, it ensures robust performance in industrial settings. The terminal block features a compact design and is manufactured from Wemid, presented in an attractive dark beige colour.

Features & Benefits


• Push-in technology simplifies wire installation and reduces assembly time
• Suitable for cable cross-section up to 6mm² for better conductivity
• Rated for temperatures ranging from -60 °C to +130 °C for high reliability
• ATEX and IECEx certifications make it ideal for hazardous environments
• Compact pitch of 6.1mm maximises space utilisation on DIN rails
• Complies with CE and RoHS standards ensuring safety and environmental responsibility

Applications


• Used for efficiently connecting power and signal conductors
• Suitable for requiring ATEX and IECEx compliance
• Ideal for panel building in automation and control systems
• Utilised in electrical installations requiring certified components
• Designed for use in mechanical and electrical industries

What types of conductors can be effectively used with this terminal block?


The terminal block accommodates solid and finely stranded conductors, with a wire connection cross-section of 0.14mm² to 4mm², simplifying connections across various wire types.

How does the temperature rating impact its usability in extreme conditions?


The terminal block's operational temperature range of -60 °C to +130 °C enables it to function reliably in both very low and high-temperature environments, making it suitable for diverse industrial applications.

Is there a specified method for connecting the conductors?


The terminal block employs a push-in termination method that facilitates quick and secure connections by simply pushing the conductor into the terminal without the need for additional tools.

What are the benefits of the compact design for panel building?


The block’s compact dimensions and 6.1mm pitch enable efficient use of space on DIN rails, allowing for more connections in a limited area, which is crucial in panel construction.

Gerelateerde Links