Phoenix Contact 3211886 PTTB 4-HESI (5X20) Series Black, 0.2 → 4mm², Double-Level, Push In Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 56,25

(excl. BTW)

€ 68,06

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 40 stuk(s) klaar voor verzending
  • 90 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 5,625€ 56,25

*prijsindicatie

RS-stocknr.:
136-3360
Fabrikantnummer:
3211886
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Number of Levels

Double

American Wire Gauge

24 → 10AWG

Series

PTTB 4-HESI (5X20)

Voltage Rating

500 V

Termination Method

Push In

Cable CSA

0.2 → 4 mm², 0.2 → 6 mm², 0.25 → 4 mm², 0.25 → 4mm²

Fused

No

Current Rating

6.3A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Model Number

PTTB 4-HESI (5X20)

PTTB Double Level Terminal Blocks


Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges

Phoenix Contact DIN Rail Terminal Block, 4 Way, Push-In Connection - PTTB 4-HESI (5X20) - 3211886


Build an organised electrical system with this neat and tidy terminal block from Phoenix Contact. It's a versatile piece of kit that takes four wires sized 0.2 to 4mm² (flexible) or 6mm² (solid). Integrated labelling areas on every terminal point mean keeping track of your assembly is a breeze.
The unit's made to a compact design, with a length of just 102.9mm, to save space in your cabinet. It comes in tough and durable polyamide housing that stands up to impact and high temperatures to give you a long service life. It clips quickly and easily onto a standard DIN rail, so you won't need to waste any valuable time finding tools for installation. This versatile component will help you build systems in settings such as power distribution networks, factories and laboratories.

Features & Benefits


• Push-in connectors to make quick and easy electrical connections without tools
• Polyamide construction combines electrical insulation with strength and temperature resistance
• Double-function shaft includes a testing facility for easy system monitoring
• Additional test connection makes analysis a breeze


PTTB / PTTBS Double Level Terminal Blocks

Gerelateerde Links