Phoenix Contact 3213603 PTS 4-PE Series, Push In Termination
- RS-stocknr.:
- 123-8007
- Fabrikantnummer:
- 3213603
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 14,43
(excl. BTW)
€ 17,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 75 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,886 | € 14,43 |
*prijsindicatie
- RS-stocknr.:
- 123-8007
- Fabrikantnummer:
- 3213603
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | PTS 4-PE | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Model Number | PTS 4-PE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series PTS 4-PE | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Model Number PTS 4-PE | ||
PTS Earth Modular Terminal Blocks
A professional range of PTS series earth terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.
Same shape and pitch as the feed-through terminal blocks
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Approvals
IEC 60947-7-2
PTS Series
Gerelateerde Links
- Phoenix Contact 3213609 PTS 4-QUATTRO-PE Series, Push In Termination
- Phoenix Contact 3213606 PTS 4-TWIN-PE Series, Push In Termination
- Phoenix Contact 3214563 PTS 1.5/S-PE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3214644 PTS 1.5/S-QUATTRO-PE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3214602 PTS 1.5/S-TWIN-PE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3213601 PTS 4 Series Grey, Push In Termination
- Phoenix Contact 3213607 PTS 4-QUATTRO Series, Push In Termination
- Phoenix Contact 3213604 PTS 4-TWIN Series, Push In Termination