Entrelec 1SNA115561R1500 SNA Series Grey, 4mm², Double-Level, Screw Termination
- RS-stocknr.:
- 769-923
- Fabrikantnummer:
- 1SNA115561R1500
- Fabrikant:
- Entrelec
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 5 eenheden)*
€ 28,37
(excl. BTW)
€ 34,33
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 240 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 150 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 5,674 | € 28,37 |
*prijsindicatie
- RS-stocknr.:
- 769-923
- Fabrikantnummer:
- 1SNA115561R1500
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Grey | |
| Number of Levels | Double | |
| Voltage Rating | 400 V ac | |
| Series | SNA | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Current Rating | 10A | |
| Pitch | 6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Grey | ||
Number of Levels Double | ||
Voltage Rating 400 V ac | ||
Series SNA | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 10A | ||
Pitch 6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Isolating Feedthrough (Double Deck)
A double-deck terminal with knife action isolation and feed through termination
Fused Circuit and Test Terminals
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Gerelateerde Links
- Entrelec 1SNA115177R1400 SNA Series Grey, 4mm², Double-Level, Screw Termination
- Entrelec 1SNA115271R2200 SNA Series Grey, 4mm², Double-Level, Screw Termination
- Entrelec 1SNA115166R1100 SNA Series Grey, 0.2 → 4mm², Double-Level, Screw Termination
- Entrelec 1SNA299684R0200 SNA Series Grey, 4mm², Triple-Level, Screw Termination
- Entrelec 1SNA115686R1300 SNA Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA115468R2000 SNA Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA115479R2300 SNA Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA115206R2200 SNA Series Grey, 4mm², Single-Level, Screw Termination