Phoenix Contact 1272440 Brown, 10mm², 1-Level, Screw Termination

Subtotaal (1 verpakking van 50 eenheden)*

€ 192,26

(excl. BTW)

€ 232,63

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 192,26€ 3,845

*prijsindicatie

RS-stocknr.:
638-607
Fabrikantnummer:
1272440
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Brown

Number of Levels

1

American Wire Gauge

20 → 6AWG

Termination Method

Screw

Cable CSA

10mm²

Land van herkomst:
DE
The Phoenix Contact feed-through terminal block is a highly reliable solution designed for modern electrical connectivity needs. Suitable for various applications, including the railway industry and machine building, this terminal block is engineered for efficiency and ease of use. With its unique screw connection mechanism, it ensures a solid and secure connection, making it indispensable in professional environments.

Offers a wide operational temperature range supporting reliable performance in varied conditions
Integrates smoothly with a selection of compatible accessories for expanded functionality
Features a unique cable entry funnel that simplifies conductor management
Tested to meet rigorous safety and industry standards ensuring end user confidence

Gerelateerde Links